LTC4355IS#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4355IS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4355IS#TRPBFCT-ND - Cut Tape (CT) 505-LTC4355IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4355IS#TRPBF |
Description | IC OR CTRLR SRC SELECT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355IS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 2 mA | |
Voltage - Supply | 48V, -48V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.56000 | ¥74.56 |
10 | ¥67.38100 | ¥673.81 |
25 | ¥64.24520 | ¥1,606.13 |
100 | ¥55.78500 | ¥5,578.50 |
250 | ¥53.27748 | ¥13,319.37 |
500 | ¥48.57664 | ¥24,288.32 |
1,000 | ¥42.30868 | ¥42,308.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.74164 | ¥101,854.10 |