LTC4331CUFD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4331CUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4331CUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4331CUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4331CUFD#TRPBF |
Description | IC DIFFERENTIAL LINK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Link 20-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Differential Link | |
Applications | Industrial, Lighting | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
10 | ¥59.89900 | ¥598.99 |
25 | ¥57.11400 | ¥1,427.85 |
100 | ¥49.59210 | ¥4,959.21 |
250 | ¥47.36336 | ¥11,840.84 |
500 | ¥43.18422 | ¥21,592.11 |
1,000 | ¥37.61207 | ¥37,612.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.21903 | ¥90,547.57 |