LTC4301IDD#PBF | |
---|---|
DigiKey Part Number | LTC4301IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4301IDD#PBF |
Description | IC REDRIVER I2C HOTSWAP 2CH 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4301IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 4.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
10 | ¥57.59600 | ¥575.96 |
25 | ¥54.91800 | ¥1,372.95 |
121 | ¥47.68479 | ¥5,769.86 |
363 | ¥45.54146 | ¥16,531.55 |
605 | ¥41.52304 | ¥25,121.44 |
1,089 | ¥36.16522 | ¥39,383.92 |