LTC4282AUH#PBF | |
---|---|
DigiKey Part Number | 505-LTC4282AUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4282AUH#PBF |
Description | IC HOT SWAP CTRLR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4282AUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, Fault Timeout, Latched Fault, OVP, SMBus, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.9V ~ 33V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 3.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.42000 | ¥160.42 |
10 | ¥116.16900 | ¥1,161.69 |
25 | ¥104.79960 | ¥2,619.99 |
100 | ¥92.10900 | ¥9,210.90 |
250 | ¥85.96872 | ¥21,492.18 |
500 | ¥82.67434 | ¥41,337.17 |