LTC4274AIUHF-2#PBF | |
---|---|
DigiKey Part Number | LTC4274AIUHF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4274AIUHF-2#PBF |
Description | IC POE CNTRL 1 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4274AIUHF-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 52.7 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 2.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.06000 | ¥138.06 |
10 | ¥99.01400 | ¥990.14 |
25 | ¥88.97040 | ¥2,224.26 |
100 | ¥77.75210 | ¥7,775.21 |
250 | ¥72.32224 | ¥18,080.56 |
500 | ¥69.01780 | ¥34,508.90 |
1,000 | ¥68.32853 | ¥68,328.53 |