LTC4261IGN-2#PBF | |
---|---|
DigiKey Part Number | LTC4261IGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4261IGN-2#PBF |
Description | IC HOT SWAP CTRLR -48V 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel -48V 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4261IGN-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | I2C | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.89000 | ¥171.89 |
10 | ¥125.03000 | ¥1,250.30 |
25 | ¥113.00000 | ¥2,825.00 |
100 | ¥99.57370 | ¥9,957.37 |
250 | ¥93.07800 | ¥23,269.50 |
500 | ¥90.21510 | ¥45,107.55 |