LTC4226CUD-2#PBF | |
---|---|
DigiKey Part Number | LTC4226CUD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4226CUD-2#PBF |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4226CUD-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP | |
Voltage - Supply | 4.5V ~ 44V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 700 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.00000 | ¥76.00 |
10 | ¥68.67000 | ¥686.70 |
25 | ¥65.47680 | ¥1,636.92 |
121 | ¥56.85231 | ¥6,879.13 |
363 | ¥54.29691 | ¥19,709.78 |
605 | ¥49.50590 | ¥29,951.07 |
1,089 | ¥43.11812 | ¥46,955.63 |