LTC4217HFE#PBF | |
---|---|
DigiKey Part Number | 505-LTC4217HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4217HFE#PBF |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4217HFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 26.5V | |
Current - Output (Max) | 2A | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.22000 | ¥91.22 |
10 | ¥83.84700 | ¥838.47 |
74 | ¥80.37554 | ¥5,947.79 |
148 | ¥70.81743 | ¥10,480.98 |
296 | ¥67.34169 | ¥19,933.14 |
518 | ¥62.99712 | ¥32,632.51 |
1,036 | ¥57.78357 | ¥59,863.78 |