LTC4217CDHC#TRPBF | |
---|---|
DigiKey Part Number | LTC4217CDHC#TRPBFTR-ND - Tape & Reel (TR) LTC4217CDHC#TRPBFCT-ND - Cut Tape (CT) LTC4217CDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4217CDHC#TRPBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4217CDHC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 26.5V | |
Current - Output (Max) | 2A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.63000 | ¥95.63 |
10 | ¥66.96100 | ¥669.61 |
25 | ¥59.57400 | ¥1,489.35 |
100 | ¥51.31360 | ¥5,131.36 |
250 | ¥47.31192 | ¥11,827.98 |
500 | ¥44.87522 | ¥22,437.61 |
1,000 | ¥42.85279 | ¥42,852.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.61043 | ¥106,526.07 |