LTC4215CUFD-1#PBF | |
---|---|
DigiKey Part Number | LTC4215CUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4215CUFD-1#PBF |
Description | IC HOT SWAP CTRLR GP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4215CUFD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, OVP, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.73000 | ¥100.73 |
10 | ¥70.78600 | ¥707.86 |
25 | ¥63.06240 | ¥1,576.56 |
100 | ¥54.43340 | ¥5,443.34 |
250 | ¥50.25252 | ¥12,563.13 |
500 | ¥47.70754 | ¥23,853.77 |
1,000 | ¥45.59524 | ¥45,595.24 |