LTC4211CS8#PBF | |
---|---|
DigiKey Part Number | LTC4211CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4211CS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.5V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.04000 | ¥57.04 |
10 | ¥51.50000 | ¥515.00 |
25 | ¥49.11000 | ¥1,227.75 |
100 | ¥42.64130 | ¥4,264.13 |
300 | ¥40.72450 | ¥12,217.35 |
500 | ¥37.13110 | ¥18,565.55 |
1,000 | ¥32.33999 | ¥32,339.99 |
2,500 | ¥31.14227 | ¥77,855.68 |