LTC4210-2IS6#TRMPBF | |
---|---|
DigiKey Part Number | LTC4210-2IS6#TRMPBFTR-ND - Tape & Reel (TR) LTC4210-2IS6#TRMPBFCT-ND - Cut Tape (CT) LTC4210-2IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4210-2IS6#TRMPBF |
Description | IC HOT SWAP CTRLR GP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-2IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥47.25800 | ¥472.58 |
25 | ¥45.06000 | ¥1,126.50 |
100 | ¥39.12600 | ¥3,912.60 |
250 | ¥37.36728 | ¥9,341.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.96084 | ¥14,980.42 |
1,000 | ¥28.44677 | ¥28,446.77 |
1,500 | ¥27.68336 | ¥41,525.04 |
2,500 | ¥27.20389 | ¥68,009.73 |