LTC4079IDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4079IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4079IDD#PBF |
Description | IC BATT CHG MULTI-CHEM 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4079IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.39000 | ¥66.39 |
10 | ¥59.99300 | ¥599.93 |
25 | ¥57.20640 | ¥1,430.16 |
121 | ¥49.67099 | ¥6,010.19 |
363 | ¥47.43890 | ¥17,220.32 |
605 | ¥43.25306 | ¥26,168.10 |
1,089 | ¥37.67210 | ¥41,024.92 |