LTC4060EDHC#PBF | |
---|---|
DigiKey Part Number | 505-LTC4060EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4060EDHC#PBF |
Description | IC BAT CHG MULT-CHEM 1-4CL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4060EDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.1A | |
Battery Pack Voltage | 1.5V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.05000 | ¥91.05 |
10 | ¥83.68600 | ¥836.86 |
73 | ¥80.21658 | ¥5,855.81 |
146 | ¥70.67774 | ¥10,318.95 |
292 | ¥67.20880 | ¥19,624.97 |
511 | ¥62.87274 | ¥32,127.97 |
1,022 | ¥57.66944 | ¥58,938.17 |