LTC4012IUF-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC4012IUF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4012IUF-1#PBF |
Description | IC BAT CHG MULT-CHEM 1-4CL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4012IUF-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 16.4V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
91 | ¥72.13473 | ¥6,564.26 |