LTC3886IUKG-1#PBF | |
---|---|
DigiKey Part Number | LTC3886IUKG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3886IUKG-1#PBF |
Description | 0V 2X OUT BUCK CNTR W/ DIG PWR S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3886IUKG-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 100kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN, 46 Leads, Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.60000 | ¥148.60 |
10 | ¥136.54700 | ¥1,365.47 |
45 | ¥130.88844 | ¥5,889.98 |
135 | ¥115.32311 | ¥15,568.62 |
270 | ¥109.66319 | ¥29,609.06 |
540 | ¥102.58828 | ¥55,397.67 |