LTC3886EUKG#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3886EUKG#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3886EUKG#TRPBFCT-ND - Cut Tape (CT) 505-LTC3886EUKG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3886EUKG#TRPBF |
Description | IC REG CTRLR BUCK PMBUS 52QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3886EUKG#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 100kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN, 46 Leads, Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.93000 | ¥135.93 |
10 | ¥124.95100 | ¥1,249.51 |
25 | ¥119.76840 | ¥2,994.21 |
100 | ¥105.52650 | ¥10,552.65 |
250 | ¥100.34736 | ¥25,086.84 |
500 | ¥93.87316 | ¥46,936.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥82.86740 | ¥165,734.80 |