LTC3883EUH#PBF | |
---|---|
DigiKey Part Number | 505-LTC3883EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3883EUH#PBF |
Description | IC REG CTRLR BUCK PMBUS 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3883EUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.71000 | ¥103.71 |
10 | ¥95.28200 | ¥952.82 |
73 | ¥91.33562 | ¥6,667.50 |
146 | ¥80.47452 | ¥11,749.28 |
292 | ¥76.52462 | ¥22,345.19 |
511 | ¥71.58773 | ¥36,581.33 |
1,022 | ¥65.66316 | ¥67,107.75 |