LTC3873ETS8-5#TRMPBF | |
---|---|
DigiKey Part Number | LTC3873ETS8-5#TRMPBFTR-ND - Tape & Reel (TR) LTC3873ETS8-5#TRMPBFCT-ND - Cut Tape (CT) LTC3873ETS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3873ETS8-5#TRMPBF |
Description | IC REG CTRLR MULT TOP TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3873ETS8-5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 60V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 78% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.26700 | ¥312.67 |
25 | ¥29.55720 | ¥738.93 |
100 | ¥25.61670 | ¥2,561.67 |
250 | ¥24.30328 | ¥6,075.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.80732 | ¥10,903.66 |
1,000 | ¥18.39170 | ¥18,391.70 |
2,500 | ¥17.47211 | ¥43,680.28 |
5,000 | ¥16.81527 | ¥84,076.35 |