LTC3872EDDB#TRMPBF | |
---|---|
DigiKey Part Number | LTC3872EDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3872EDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3872EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3872EDDB#TRMPBF |
Description | IC REG CTRLR BOOST 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3872EDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥44.54600 | ¥445.46 |
25 | ¥42.11520 | ¥1,052.88 |
100 | ¥36.50000 | ¥3,650.00 |
250 | ¥34.62816 | ¥8,657.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.07178 | ¥15,535.89 |
1,000 | ¥26.20517 | ¥26,205.17 |
2,500 | ¥24.89490 | ¥62,237.25 |