LTC3851AIUD-1#PBF | |
---|---|
DigiKey Part Number | LTC3851AIUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3851AIUD-1#PBF |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AIUD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 235kHz ~ 750kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.47000 | ¥53.47 |
10 | ¥48.02300 | ¥480.23 |
25 | ¥45.40000 | ¥1,135.00 |
121 | ¥39.34661 | ¥4,760.94 |
363 | ¥37.32854 | ¥13,550.26 |
605 | ¥33.49493 | ¥20,264.43 |
1,089 | ¥28.24871 | ¥30,762.85 |
2,541 | ¥26.83624 | ¥68,190.89 |