LTC3805HMSE#PBF | |
---|---|
DigiKey Part Number | LTC3805HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3805HMSE#PBF |
Description | IC REG CTRLR FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3805HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.95V ~ 9.5V | |
Frequency - Switching | 70kHz ~ 700kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
10 | ¥43.72800 | ¥437.28 |
50 | ¥41.34120 | ¥2,067.06 |
100 | ¥35.82850 | ¥3,582.85 |
250 | ¥33.99144 | ¥8,497.86 |
500 | ¥30.50032 | ¥15,250.16 |
1,000 | ¥25.72318 | ¥25,723.18 |
2,500 | ¥24.43704 | ¥61,092.60 |