LTC3805EDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3805EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3805EDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3805EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3805EDD#TRPBF |
Description | IC REG CTRLR FLYBACK 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3805EDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.95V ~ 9.5V | |
Frequency - Switching | 70kHz ~ 700kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.93000 | ¥38.93 |
10 | ¥34.93800 | ¥349.38 |
25 | ¥33.03440 | ¥825.86 |
100 | ¥28.62910 | ¥2,862.91 |
250 | ¥27.16120 | ¥6,790.30 |
500 | ¥24.37172 | ¥12,185.86 |
1,000 | ¥20.55451 | ¥20,554.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.52679 | ¥48,816.97 |