LTC3780IUH#PBF | |
---|---|
DigiKey Part Number | LTC3780IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3780IUH#PBF |
Description | IC REG CTRLR BUCK-BOOST 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3780IUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 30V | |
Frequency - Switching | 200kHz ~ 400kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.26000 | ¥127.26 |
10 | ¥116.98800 | ¥1,169.88 |
73 | ¥112.14000 | ¥8,186.22 |
146 | ¥98.80418 | ¥14,425.41 |
292 | ¥93.95490 | ¥27,434.83 |
511 | ¥87.89331 | ¥44,913.48 |
1,022 | ¥80.61935 | ¥82,392.98 |