LTC3775EMSE#PBF | |
---|---|
DigiKey Part Number | LTC3775EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3775EMSE#PBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3775EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥44.54600 | ¥445.46 |
37 | ¥42.11541 | ¥1,558.27 |
111 | ¥36.50009 | ¥4,051.51 |
259 | ¥34.62819 | ¥8,968.70 |
518 | ¥31.07178 | ¥16,095.18 |
1,036 | ¥26.20516 | ¥27,148.55 |
2,516 | ¥24.89491 | ¥62,635.59 |