LTC3676IUJ#PBF | |
---|---|
DigiKey Part Number | LTC3676IUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3676IUJ#PBF |
Description | IC REG CONV I.MX6 7OUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3676IUJ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.93000 | ¥135.93 |
10 | ¥124.95100 | ¥1,249.51 |
61 | ¥119.76967 | ¥7,305.95 |
122 | ¥105.52656 | ¥12,874.24 |
305 | ¥100.34725 | ¥30,605.91 |
549 | ¥93.87326 | ¥51,536.42 |