LTC3646EMSE-1#PBF | |
---|---|
DigiKey Part Number | LTC3646EMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3646EMSE-1#PBF |
Description | IC REG BUCK ADJ 1A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3646EMSE-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.88000 | ¥69.88 |
10 | ¥63.13900 | ¥631.39 |
37 | ¥60.19784 | ¥2,227.32 |
111 | ¥52.26946 | ¥5,801.91 |
259 | ¥49.92019 | ¥12,929.33 |
518 | ¥45.51564 | ¥23,577.10 |
1,036 | ¥39.64259 | ¥41,069.72 |