LTC3639HMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3639HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3639HMSE#PBF |
Description | IC REG BUCK ADJ 100MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3639HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 150V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.81000 | ¥91.81 |
10 | ¥84.34900 | ¥843.49 |
37 | ¥80.85108 | ¥2,991.49 |
111 | ¥71.23712 | ¥7,907.32 |
259 | ¥67.74093 | ¥17,544.90 |
518 | ¥63.37066 | ¥32,826.00 |
1,036 | ¥58.12617 | ¥60,218.71 |