LTC3636EUFD-1#PBF | |
---|---|
DigiKey Part Number | LTC3636EUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3636EUFD-1#PBF |
Description | IC REG BUCK ADJ 6A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 2 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3636EUFD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | Adjustable | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥87.99200 | ¥879.92 |
73 | ¥84.34342 | ¥6,157.07 |
146 | ¥74.31301 | ¥10,849.70 |
292 | ¥70.66582 | ¥20,634.42 |
511 | ¥66.10671 | ¥33,780.53 |
1,022 | ¥60.63582 | ¥61,969.81 |