LTC3632EDD#PBF | |
---|---|
DigiKey Part Number | LTC3632EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3632EDD#PBF |
Description | IC REG BUCK ADJ 20MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 20mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3632EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.27000 | ¥60.27 |
10 | ¥54.45900 | ¥544.59 |
25 | ¥51.92560 | ¥1,298.14 |
121 | ¥45.08595 | ¥5,455.40 |
363 | ¥43.05994 | ¥15,630.76 |
605 | ¥39.26058 | ¥23,752.65 |
1,089 | ¥34.19464 | ¥37,237.96 |
2,541 | ¥32.92818 | ¥83,670.51 |