LTC3624EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3624EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3624EMSE#PBF |
Description | IC REG BUCK ADJ 2A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.34000 | ¥72.34 |
10 | ¥65.34600 | ¥653.46 |
37 | ¥62.30649 | ¥2,305.34 |
111 | ¥54.10126 | ¥6,005.24 |
259 | ¥51.66965 | ¥13,382.44 |
518 | ¥47.11054 | ¥24,403.26 |
1,036 | ¥41.03171 | ¥42,508.85 |