LTC3622EMSE-2#PBF | |
---|---|
DigiKey Part Number | LTC3622EMSE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3622EMSE-2#PBF |
Description | IC REG BUCK ADJ 1A DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622EMSE-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.55000 | ¥91.55 |
10 | ¥82.69600 | ¥826.96 |
37 | ¥78.85324 | ¥2,917.57 |
111 | ¥68.46694 | ¥7,599.83 |
259 | ¥65.38981 | ¥16,935.96 |
518 | ¥59.62006 | ¥30,883.19 |
1,036 | ¥51.92721 | ¥53,796.59 |