LTC3621IDCB-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3621IDCB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3621IDCB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3621IDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3621IDCB-2#TRMPBF |
Description | IC REG BUCK ADJ 1A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621IDCB-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |
10 | ¥62.21200 | ¥622.12 |
25 | ¥59.31800 | ¥1,482.95 |
100 | ¥51.50550 | ¥5,150.55 |
250 | ¥49.19040 | ¥12,297.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.85020 | ¥22,425.10 |
1,000 | ¥39.06309 | ¥39,063.09 |