LTC3621HMS8E-2#PBF | |
---|---|
DigiKey Part Number | LTC3621HMS8E-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3621HMS8E-2#PBF |
Description | IC REG BUCK ADJ 1A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621HMS8E-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.98000 | ¥74.98 |
10 | ¥67.74300 | ¥677.43 |
50 | ¥64.59620 | ¥3,229.81 |
100 | ¥56.08770 | ¥5,608.77 |
250 | ¥53.56716 | ¥13,391.79 |
500 | ¥48.84052 | ¥24,420.26 |
1,000 | ¥42.53851 | ¥42,538.51 |