LTC3618EFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3618EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3618EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3618EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3618EFE#TRPBF |
Description | IC REG CONV DDR 2OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3618EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.25V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj to 0.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.27000 | ¥64.27 |
10 | ¥59.05800 | ¥590.58 |
25 | ¥56.61480 | ¥1,415.37 |
100 | ¥53.87650 | ¥5,387.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.87646 | ¥134,691.15 |