LTC3615HFE#PBF | |
---|---|
DigiKey Part Number | LTC3615HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3615HFE#PBF |
Description | IC REG BUCK ADJ 3A DL 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3615HFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.85000 | ¥114.85 |
10 | ¥105.56000 | ¥1,055.60 |
62 | ¥101.18500 | ¥6,273.47 |
124 | ¥89.15169 | ¥11,054.81 |
310 | ¥84.77606 | ¥26,280.58 |
558 | ¥79.30676 | ¥44,253.17 |
1,054 | ¥72.74340 | ¥76,671.54 |