LTC3609IWKG#PBF | |
---|---|
DigiKey Part Number | LTC3609IWKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3609IWKG#PBF |
Description | IC REG BUCK ADJUSTABLE 6A 52QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3609IWKG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-QFN-Multipad (7x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.93000 | ¥177.93 |
10 | ¥163.56300 | ¥1,635.63 |
45 | ¥156.77933 | ¥7,055.07 |
135 | ¥138.13593 | ¥18,648.35 |
270 | ¥131.35641 | ¥35,466.23 |
540 | ¥122.88178 | ¥66,356.16 |