LTC3608EWKG#PBF | |
---|---|
DigiKey Part Number | LTC3608EWKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3608EWKG#PBF |
Description | IC REG BUCK ADJUSTABLE 8A 52QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3608EWKG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.82V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-QFN-Multipad (7x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.35000 | ¥161.35 |
10 | ¥148.31200 | ¥1,483.12 |
45 | ¥142.16689 | ¥6,397.51 |
135 | ¥125.26007 | ¥16,910.11 |
270 | ¥119.11244 | ¥32,160.36 |
540 | ¥111.42781 | ¥60,171.02 |