LTC3589IUJ-1#PBF | |
---|---|
DigiKey Part Number | LTC3589IUJ-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3589IUJ-1#PBF |
Description | IC CONV DC/DC 8-OUTPUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3589IUJ-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 8µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.85000 | ¥114.85 |
10 | ¥105.56000 | ¥1,055.60 |
61 | ¥101.18393 | ¥6,172.22 |
122 | ¥89.15197 | ¥10,876.54 |
305 | ¥84.77610 | ¥25,856.71 |
549 | ¥79.30676 | ¥43,539.41 |
1,037 | ¥72.74337 | ¥75,434.87 |