LTC3589EUJ-2#PBF | |
---|---|
DigiKey Part Number | LTC3589EUJ-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3589EUJ-2#PBF |
Description | IC DC/DC CONV 8-OUTPUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3589EUJ-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 8µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.89000 | ¥99.89 |
10 | ¥91.80500 | ¥918.05 |
61 | ¥88.00016 | ¥5,368.01 |
122 | ¥77.53525 | ¥9,459.30 |
305 | ¥73.73007 | ¥22,487.67 |
549 | ¥68.97321 | ¥37,866.29 |
1,037 | ¥63.26503 | ¥65,605.84 |