LTC3588IDD-2#PBF | |
---|---|
DigiKey Part Number | LTC3588IDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3588IDD-2#PBF |
Description | IC ENERGY HARVESTING PSU 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3588IDD-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 1.5µA | |
Voltage - Supply | 14V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
121 | ¥63.42678 | ¥7,674.64 |