LTC3557EUF#PBF | |
---|---|
DigiKey Part Number | LTC3557EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3557EUF#PBF |
Description | IC USB POWER MANAGE 28-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3557EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.80000 | ¥65.80 |
10 | ¥60.46100 | ¥604.61 |
91 | ¥55.15143 | ¥5,018.78 |