LTC3554EUD#PBF | |
---|---|
DigiKey Part Number | LTC3554EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3554EUD#PBF |
Description | IC USB POWER MANAGER 20UTQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3554EUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 10µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥36.85300 | ¥368.53 |
25 | ¥35.14080 | ¥878.52 |
121 | ¥30.51231 | ¥3,691.99 |
363 | ¥30.17931 | ¥10,955.09 |