LTC3550EDHC#PBF | |
---|---|
DigiKey Part Number | LTC3550EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3550EDHC#PBF |
Description | IC BATT CHG LI-ION 1CELL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3550EDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥37.63500 | ¥376.35 |
73 | ¥35.88329 | ¥2,619.48 |
146 | ¥31.15699 | ¥4,548.92 |
292 | ¥30.81692 | ¥8,998.54 |