LTC3546EUFD#TRPBF | |
---|---|
DigiKey Part Number | LTC3546EUFD#TRPBFTR-ND - Tape & Reel (TR) LTC3546EUFD#TRPBFCT-ND - Cut Tape (CT) LTC3546EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3546EUFD#TRPBF |
Description | IC REG BUCK ADJ 1A/2A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3546EUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz, 750kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.55000 | ¥91.55 |
10 | ¥82.69600 | ¥826.96 |
25 | ¥78.85360 | ¥1,971.34 |
100 | ¥68.46660 | ¥6,846.66 |
250 | ¥65.38976 | ¥16,347.44 |
500 | ¥59.62010 | ¥29,810.05 |
1,000 | ¥51.92718 | ¥51,927.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥50.00395 | ¥125,009.88 |