LTC3545IUD#PBF | |
---|---|
DigiKey Part Number | 505-LTC3545IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3545IUD#PBF |
Description | IC REG BUCK ADJ 800MA TRPL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 800mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3545IUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.22000 | ¥87.22 |
10 | ¥78.82300 | ¥788.23 |
25 | ¥75.16080 | ¥1,879.02 |
121 | ¥65.26058 | ¥7,896.53 |
363 | ¥62.32749 | ¥22,624.88 |
605 | ¥56.82790 | ¥34,380.88 |
1,089 | ¥49.49534 | ¥53,900.43 |