LTC3544BEUD#PBF | |
---|---|
DigiKey Part Number | LTC3544BEUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3544BEUD#PBF |
Description | IC REG BUCK ADJ QD 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 100mA, 200mA(2), 300mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3544BEUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.84000 | ¥50.84 |
10 | ¥45.94100 | ¥459.41 |
25 | ¥43.80160 | ¥1,095.04 |
121 | ¥38.03347 | ¥4,602.05 |
363 | ¥37.61799 | ¥13,655.33 |