LTC3526LBEDC#TRMPBF | |
---|---|
DigiKey Part Number | LTC3526LBEDC#TRMPBFTR-ND - Tape & Reel (TR) LTC3526LBEDC#TRMPBFCT-ND - Cut Tape (CT) LTC3526LBEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526LBEDC#TRMPBF |
Description | IC REG BOOST ADJ 550MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526LBEDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
10 | ¥45.77900 | ¥457.79 |
25 | ¥43.27440 | ¥1,081.86 |
100 | ¥37.50480 | ¥3,750.48 |
250 | ¥35.58132 | ¥8,895.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.92700 | ¥15,963.50 |
1,000 | ¥26.92641 | ¥26,926.41 |
2,500 | ¥25.58009 | ¥63,950.22 |