LTC3525DISC6-3.3#TRMPBF | |
---|---|
DigiKey Part Number | LTC3525DISC6-3.3#TRMPBFTR-ND - Tape & Reel (TR) LTC3525DISC6-3.3#TRMPBFCT-ND - Cut Tape (CT) LTC3525DISC6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3525DISC6-3.3#TRMPBF |
Description | IC REG BOOST 3.3V 140MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 140mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3525DISC6-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.57000 | ¥335.70 |
25 | ¥31.73920 | ¥793.48 |
100 | ¥27.50700 | ¥2,750.70 |
250 | ¥26.09636 | ¥6,524.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.83466 | ¥12,417.33 |