LTC3490ES8#TRPBF | |
---|---|
DigiKey Part Number | LTC3490ES8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3490ES8#TRPBF |
Description | IC LED DRV RGLTR ANALOG 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog Dimming 350mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC3490ES8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1V | |
Voltage - Supply (Max) | 3.2V | |
Voltage - Output | 2.8V ~ 4V | |
Current - Output / Channel | 350mA | |
Frequency | 1.3MHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.09763 | ¥67,744.07 |